Part Details for 204-993-24-38 by MARL International Limited
Overview of 204-993-24-38 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-993-24-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-993-24-38
|
TME | LED lamp, white warm, 48VDC, No.of diodes: 1, -30÷75°C, 5mm, Bi Pin Min Qty: 1 | 0 |
|
$6.5600 / $7.5700 | RFQ |
Part Details for 204-993-24-38
204-993-24-38 CAD Models
204-993-24-38 Part Data Attributes:
|
204-993-24-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
204-993-24-38
MARL International Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 222.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.3 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 100 V | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 204-993-24-38
This table gives cross-reference parts and alternative options found for 204-993-24-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204-993-24-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205-993-24-38 | Single Color LED, | MARL International Limited | 204-993-24-38 vs 205-993-24-38 |