-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3042
|
Newark | Wifi Antenna, 5.15-5.85Ghz, 2.3Dbi Rohs Compliant: Yes |Molex 204281-1300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$2.2800 | Buy Now |
DISTI #
2042811300
|
Avnet Americas | Antenna Wi-Fi Linear 5GHz 2.3dBi Adhesive Mount PET Film - Bulk (Alt: 2042811300) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5824 / $2.3046 | Buy Now |
DISTI #
538-204281-1300
|
Mouser Electronics | Antennas 2.4-5GHz Ant EdgeFed MHF4 300MM Cble Lgth RoHS: Compliant | 1505 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
MOL204281-1300
|
Heilind Electronics | 2.4-5GHZ WIFI ANT EDGE-FED 3 0MM MHF4 | Americas - 0 in Stock |
|
$1.3588 / $1.7972 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
299 Partner Stock |
|
$1.3100 / $1.8800 | Buy Now |
DISTI #
2042811300
|
Avnet Americas | Antenna Wi-Fi Linear 5GHz 2.3dBi Adhesive Mount PET Film - Bulk (Alt: 2042811300) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5824 / $2.3046 | Buy Now |
DISTI #
2042811300
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 1.2dBi,2.3dBi, linear, 35x11mm Min Qty: 1 | 38 |
|
$2.8100 / $3.3400 | Buy Now |
DISTI #
2042811300
|
Avnet Asia | Antenna Wi-Fi Linear 5GHz 2.3dBi Adhesive Mount PET Film (Alt: 2042811300) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
3498938
|
element14 Asia-Pacific | WIFI ANTENNA, 5.15-5.85GHZ, 2.3DBI RoHS: Compliant Min Qty: 1 Container: Each | 218 |
|
$1.5795 / $2.8268 | Buy Now |
DISTI #
3498938
|
Farnell | WIFI ANTENNA, 5.15-5.85GHZ, 2.3DBI RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 218 |
|
$1.5344 / $1.5967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204281-1300
Molex
Buy Now
|
Compare Parts:
204281-1300
Molex
|
Samacsys Manufacturer | Molex |