Part Details for 2044-1X08G00RA by Oupiin
Overview of 2044-1X08G00RA by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044MFK/B | Rochester Electronics LLC | Rochester Manufactured TLC32044, VB Interface, 28 LCC Package, Mil Temp spec. | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 |
Price & Stock for 2044-1X08G00RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB socket single row 8 pin ri RoHS: Compliant | 58 Factory Stock |
|
$0.1685 / $0.2818 | Buy Now |
|
Master Electronics | PCB socket single row 8 pin ri RoHS: Compliant | 58 Factory Stock |
|
$0.1685 / $0.2818 | Buy Now |
Part Details for 2044-1X08G00RA
2044-1X08G00RA CAD Models
2044-1X08G00RA Part Data Attributes
|
2044-1X08G00RA
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2044-1X08G00RA
Oupiin
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.398 inch | |
Body Length | 0.816 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2044-1X08G00RA
This table gives cross-reference parts and alternative options found for 2044-1X08G00RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2044-1X08G00RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146763-2 | 08 MODII RCPT VERT SR | TE Connectivity | 2044-1X08G00RA vs 146763-2 |
534237-6 | 08 MODII VRT SR CE 100/115 | TE Connectivity | 2044-1X08G00RA vs 534237-6 |
SSW-108-22-S-S-VS-K-FR | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2044-1X08G00RA vs SSW-108-22-S-S-VS-K-FR |
SSW-108-22-F-S-VS-K-FR | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2044-1X08G00RA vs SSW-108-22-F-S-VS-K-FR |
5535676-7 | 08 MODII HORZ SR CE 100CL | TE Connectivity | 2044-1X08G00RA vs 5535676-7 |
2010S080000 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Socket | Leoco USA Corp | 2044-1X08G00RA vs 2010S080000 |