Part Details for 2044420 (ALTERNATE: 2044420) by RS Pro
Overview of 2044420 (ALTERNATE: 2044420) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2044420 (ALTERNATE: 2044420)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72296289
|
RS | Black Spiral Wrap Polypropylene 0.866 Inch (22mm) ID x 82ft (25m) Halogen Free | RS PRO 2044420 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 19 Weeks, 0 Days Container: Reel | 2 |
|
$53.5600 | Buy Now |