Part Details for 204518-3 by TE Connectivity
Overview of 204518-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 204518-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204518-3-ND
|
DigiKey | CONN D-SUB HD RCPT 62P PNL MNT Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package |
2 In Stock |
|
$111.9700 / $123.0900 | Buy Now |
DISTI #
M24308/2-20F
|
TTI | D-Sub MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.9300 / $40.7600 | Buy Now |
|
Master Electronics | Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package |
2 In Stock |
|
$111.9700 / $123.0900 | Buy Now |
Part Details for 204518-3
204518-3 CAD Models
204518-3 Part Data Attributes
|
204518-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204518-3
TE Connectivity
62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 204351-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |