-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1668
|
Newark | D Sub Connector, Standard, 78 Position, Plug, No. Of Contacts:78Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Dd, Product Range:Amplimite 90 Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: No |Amp Te Connectivity 204521-2 Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $60.4500 | Buy Now |
DISTI #
1122-1256-ND
|
DigiKey | CONN D-SUB HD PLUG 78P PNL MNT Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
52 In Stock |
|
$60.6061 / $75.2000 | Buy Now |
DISTI #
204521-2
|
Avnet Americas | Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port - Bulk (Alt: 204521-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6840 / $62.1960 | Buy Now |
DISTI #
204521-2
|
Avnet Americas | Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port - Bulk (Alt: 204521-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-204521-2
|
Mouser Electronics | D-Sub MIL Spec Connectors 78P DSUB PLUG RoHS: Not Compliant | 4 |
|
$60.5900 / $75.1900 | Buy Now |
DISTI #
AMP204521-2
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,STD,90,5 | Americas - 0 in Stock |
|
$54.3134 / $65.3732 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,STD,90,5 |
30 In Stock 1 On Order |
|
$29.2800 / $34.1100 | Buy Now |
DISTI #
56717753
|
Verical | Conn D-Sub PIN 78 POS 1.14mm Crimp ST Cable Mount 78 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 Date Code: 1605 | Americas - 30 |
|
$35.3661 / $42.7980 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
M24308/4-15F
|
TTI | D-Sub MIL Spec Connectors 78P DSUB PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5692 In Stock |
|
$26.8200 / $39.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204521-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204521-2
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.404 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |