-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C3094
|
Newark | Hd D-Sub Connector, Plug, 104Pos, No. Of Contacts:104Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Df, Product Range:Amplimite Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: No |Amp Te Connectivity 204523-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8600 | Buy Now |
DISTI #
41AJ5982
|
Newark | D-Sub Mil Spec Connectors Assm Plug Std 90 6 |Amp Te Connectivity 204523-2 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2400 / $122.9100 | Buy Now |
DISTI #
1122-1266-ND
|
DigiKey | CONN D-SUB HD PLUG 104P PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
222 In Stock |
|
$78.4124 / $103.3900 | Buy Now |
DISTI #
204523-2
|
Avnet Americas | Conn D-Subminiature PIN 104 POS Crimp ST Cable Mount 104 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 204523-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 2 Days Container: Box | 0 |
|
$74.0214 / $89.0766 | Buy Now |
DISTI #
571-204523-2
|
Mouser Electronics | D-Sub MIL Spec Connectors ASSM PLUG STD 90 6 RoHS: Not Compliant | 53 |
|
$78.3800 / $78.4100 | Buy Now |
DISTI #
71999186
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug, Std,90,6 | TE Connectivity 204523-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$122.2800 / $132.9100 | RFQ |
DISTI #
AMP204523-2
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,STD,90,6 | Americas - 0 in Stock |
|
$92.2500 / $93.6269 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - 104 Contacts - Plug - Crimp - DF - AMPLIMITE Series - Steel Body. |
95 On Order |
|
$65.5500 / $76.6300 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 16 |
|
$69.0336 / $81.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204523-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204523-2
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |