Part Details for 204523-3001 by Molex
Results Overview of 204523-3001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
204523-3001 Information
204523-3001 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106269-1C03001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+1P+12LP PF, Vertical, Receptacle. | |
| 10018783-00101TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
| 51923-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 12S Right Angle Receptacle. |
Price & Stock for 204523-3001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
538-204523-3001
|
Mouser Electronics | Headers & Wire Housings MLP 1.25W/B DUAL REC LOWHALOGEN | 0 |
|
$0.4690 | Order Now |
|
DISTI #
MOL204523-3001
|
Heilind Electronics | MLP 1.25WB DUAL REC LOWHALOGEN DUAL REC | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$0.3250 / $0.3790 | Buy Now |