-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,FB,90,3,CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7051
|
Newark | D-Sub Mil Spec Connectors Assm Plug Fb 90 3 Cont |Amp Te Connectivity 204541-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2200 | Buy Now |
DISTI #
204541-2-ND
|
DigiKey | CONN D-SUB HD PLUG 44P PNL MNT Min Qty: 45 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8576 | Buy Now |
DISTI #
71998986
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug, Fb,90,3,Cont | TE Connectivity 204541-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$89.0200 / $96.7700 | RFQ |
DISTI #
AMP204541-2
|
Heilind Electronics | AMPLIMITEASYPLUGFB903CONT | Americas - 0 in Stock |
|
$77.1642 / $92.5971 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,FB,90,3,CONT | 0 |
|
$9.8800 / $12.9700 | Buy Now |
DISTI #
AMP204541-2
|
Interstate Connecting Components | AMPLIMITEASYPLUGFB903CONT | 0 |
|
$77.1642 / $92.5971 | Buy Now |
DISTI #
000000000000842110
|
Sager | D-Sub MIL Spec Connectors ASSM PLUG FB 90 3 CONT Min Qty: 1 | 0 |
|
$58.5700 / $100.2200 | Buy Now |
DISTI #
204541-2
|
Avnet Abacus | Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port (Alt: 204541-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE,ASY,PLUG,FB,90,3,CONT | 0 |
|
$9.8800 / $12.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204541-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204541-2
TE Connectivity
AMPLIMITE,ASY,PLUG,FB,90,3,CONT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |