Datasheets
204542-2 by:

AMPLIMITE,ASY,RCPT,FB,90,4,CONT

Part Details for 204542-2 by TE Connectivity

Overview of 204542-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 204542-2

Part # Distributor Description Stock Price Buy
DISTI # 52W9256
Newark Amplimite, asy, rcpt, fb,90,4,cont |Amp Te Connectivity 204542-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $138.9700
  • 50 $136.9600
  • 100 $128.9000
$128.9000 / $138.9700 Buy Now
DISTI # 204542-2-ND
DigiKey CONN D-SUB HD RCPT 62P PNL MNT Min Qty: 1 Lead time: 43 Weeks Container: Bulk 49
In Stock
  • 1 $125.8800
$125.8800 Buy Now
DISTI # 204542-2
Avnet Americas Conn D-Subminiature SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Kit - Bulk (Alt: 204542-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk 0
  • 25 $142.9940
  • 30 $138.9660
  • 60 $134.9380
  • 130 $130.9100
  • 250 $126.8820
  • 1,300 $122.8540
  • 2,500 $118.8260
$118.8260 / $142.9940 Buy Now
DISTI # 650-204542-2
Mouser Electronics D-Sub High Density Connectors AMPLIMITE ASY RCPT FB 90 4 CONT 0
  • 1 $132.1300
  • 10 $122.8700
$122.8700 / $132.1300 Order Now
DISTI # 71999281
RS Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Fb,90,4,Cont | TE Connectivity 204542-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $152.5000
$152.5000 RFQ
DISTI # AMP204542-2
Heilind Electronics AMPLIMITE,ASY,RCPT,FB,90,4,CON Americas - 0 in Stock
  • 25 $150.2986
  • 50 $125.2537
$125.2537 / $150.2986 Buy Now
Onlinecomponents.com AMPLIMITE,ASY,RCPT,FB,90,4,CONT 32 On Order
  • 1 $120.6200
  • 5 $74.2300
  • 10 $67.9600
  • 25 $64.3300
  • 50 $62.6600
  • 100 $61.0800
$61.0800 / $120.6200 Buy Now
DISTI # AMP204542-2
Interstate Connecting Components AMPLIMITE,ASY,RCPT,FB,90,4,CON 0
  • 25 $150.2986
  • 50 $125.2537
$125.2537 / $150.2986 Buy Now
DISTI # 000000000000842111
Sager D-Sub High Density Connectors AMPLIMITE ASY RCPT FB 90 4 CONT Min Qty: 1 0
  • 1 $155.4900
  • 5 $151.0500
  • 10 $146.8500
  • 20 $140.9800
  • 60 $114.4400
  • 143 $91.5000
$91.5000 / $155.4900 Buy Now
DISTI # 204542-2
Avnet Abacus Conn D-Subminiature SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Kit (Alt: 204542-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics AMPLIMITE,ASY,RCPT,FB,90,4,CONT 32 On Order
  • 1 $120.6200
  • 5 $74.2300
  • 10 $67.9600
  • 25 $64.3300
  • 50 $62.6600
  • 100 $61.0800
$61.0800 / $120.6200 Buy Now

Part Details for 204542-2

204542-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

204542-2 Part Data Attributes

204542-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
204542-2 TE Connectivity AMPLIMITE,ASY,RCPT,FB,90,4,CONT
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 41 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-24308, AMPLIMITE
Body Breadth 0.509 inch
Body Depth 0.415 inch
Body Length 2.744 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 5 A
Shell Finish CADMIUM
Shell Material STEEL
Shell Size 4/C
Terminal Pitch 2.29 mm
Termination Type CRIMP
Total Number of Contacts 62

204542-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 204542-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 204542-2 by TE Connectivity

  • Please alert me when 204542-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 204542-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 204542-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 204542-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 204542-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 204542-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: