There are no models available for this part yet.
Overview of 20457C by Celestica Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 20457C by Celestica Inc
Part Data Attributes for 20457C by Celestica Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CELESTICA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.24
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
60 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for 20457C
This table gives cross-reference parts and alternative options found for 20457C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20457C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LSDT464AY-133XX | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | 20457C vs MT4LSDT464AY-133XX |
HYM5V64404ASLNG-70 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | 20457C vs HYM5V64404ASLNG-70 |
MT16D464M-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | 20457C vs MT16D464M-6 |
MC-424LFG641FA-A70 | EDO DRAM Module, 4MX64, 70ns, MOS, DIM-168 | NEC Electronics Group | 20457C vs MC-424LFG641FA-A70 |
STI644100D1-70GN | Fast Page DRAM Module, 4MX64, 70ns, MOS, DIMM-168 | Simple Tech Inc | 20457C vs STI644100D1-70GN |
MT16LD464G-6XS | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | 20457C vs MT16LD464G-6XS |
MT16LD464G-5BN | EDO DRAM Module, 4MX64, 52ns, CMOS, DIMM-168 | Micron Technology Inc | 20457C vs MT16LD464G-5BN |
GMM7644100CS-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | LG Semicon Co Ltd | 20457C vs GMM7644100CS-6 |
VS464641641BTGA-8H | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | 20457C vs VS464641641BTGA-8H |
M366F0484BT1-C50 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | 20457C vs M366F0484BT1-C50 |