Part Details for 204N3502335JG by Matsuo Electric Co Ltd
Overview of 204N3502335JG by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204N3502335JG
204N3502335JG CAD Models
204N3502335JG Part Data Attributes
|
204N3502335JG
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204N3502335JG
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 204 |
Alternate Parts for 204N3502335JG
This table gives cross-reference parts and alternative options found for 204N3502335JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204N3502335JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204N2502335JF | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 204N2502335JF |
202L2502335JG | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 202L2502335JG |
204M2502335JJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 204M2502335JJ |
204M2502335JH | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 204M2502335JH |
204N2502335JG | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 204N2502335JG |
202L3502335JH | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 202L3502335JH |
202L3502335JC | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 202L3502335JC |
TB3.3/35JE1TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Nemco Electronics Corporation | 204N3502335JG vs TB3.3/35JE1TA |
202L3502335JF | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 202L3502335JF |
202L3502335JB | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N3502335JG vs 202L3502335JB |