Part Details for 204VD2A-1B by Lucky Light Electronics Co Ltd
Overview of 204VD2A-1B by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204VD2A-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-204VD2A-1B
|
TME | LED, 2.4mm, red, 600mcd, 60°, Front: convex, 1.6÷2.4V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0299 / $0.5000 | RFQ |