Part Details for 205-246 by SloanLED
Overview of 205-246 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 205-246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015588
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Screw Blue 24VDC Leads Built-In Resistor | SloanLED 205-246 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5600 / $21.9600 | RFQ |
Part Details for 205-246
205-246 CAD Models
205-246 Part Data Attributes
|
205-246
SloanLED
Buy Now
Datasheet
|
Compare Parts:
205-246
SloanLED
Single Color LED, Ultra Blue, T-1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BLUE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 205-246
This table gives cross-reference parts and alternative options found for 205-246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205-246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP60CBL60V | Single Color LED, Blue | Spectrum Devices Corporation | 205-246 vs CP60CBL60V |
CR80DBL60V | Single Color LED, Blue, 9.906mm | Spectrum Devices Corporation | 205-246 vs CR80DBL60V |
P70FWBL60V | Single Color LED, Blue | Spectrum Devices Corporation | 205-246 vs P70FWBL60V |
P516CBL60V | Single Color LED, Blue | Spectrum Devices Corporation | 205-246 vs P516CBL60V |
CR60WCBL60V | Single Color LED, Blue, 7.874mm | Spectrum Devices Corporation | 205-246 vs CR60WCBL60V |
CP80WCBL60V | Single Color LED, Blue | Spectrum Devices Corporation | 205-246 vs CP80WCBL60V |
CR80WDBL60V | Single Color LED, Blue, 9.906mm | Spectrum Devices Corporation | 205-246 vs CR80WDBL60V |
CR60DBL60V | Single Color LED, Blue, 7.874mm | Spectrum Devices Corporation | 205-246 vs CR60DBL60V |
CR80CBL60V | Single Color LED, Blue, 9.906mm | Spectrum Devices Corporation | 205-246 vs CR80CBL60V |
205-286 | Single Color LED, Ultra Blue, T-1 | SloanLED | 205-246 vs 205-286 |