Part Details for 205-247 by SloanLED
Overview of 205-247 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 205-247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015589
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Screw White 24VDC Leads Built-In Resistor | SloanLED 205-247 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$22.4700 / $26.4400 | Buy Now |
Part Details for 205-247
205-247 CAD Models
205-247 Part Data Attributes
|
205-247
SloanLED
Buy Now
Datasheet
|
Compare Parts:
205-247
SloanLED
Single Color LED, Pure White, T-1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 205-247
This table gives cross-reference parts and alternative options found for 205-247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205-247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205-127 | Single Color LED, Pure White, T-1 | SloanLED | 205-247 vs 205-127 |
205-287 | Single Color LED, Pure White, T-1 | SloanLED | 205-247 vs 205-287 |
205-27 | Single Color LED, Pure White, T-1 | SloanLED | 205-247 vs 205-27 |