Part Details for 205-501-22-38 by MARL International Limited
Overview of 205-501-22-38 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Automotive
Price & Stock for 205-501-22-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1149
|
Newark | Led Bulb, Midget Groove/S5.7S, Red, 500Mw, Lamp Base Type:Midget Groove/S5.7S, Led Color:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:500Mw, Wavelength Typ:660Nm, Luminous Intensity:2.75Cd, Average Bulb Life:100000H, Product Range:- Rohs Compliant: Yes |Marl 205-501-22-38 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $10.7700 | Buy Now |
DISTI #
9738541
|
element14 Asia-Pacific | LED, MID GROOVE, 24V, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2565 / $8.0188 | Buy Now |
DISTI #
9738541
|
Farnell | LED, MID GROOVE, 24V, RED RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.5220 / $6.2051 | Buy Now |
Part Details for 205-501-22-38
205-501-22-38 CAD Models
205-501-22-38 Part Data Attributes
|
205-501-22-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
205-501-22-38
MARL International Limited
Single Color LED, Red, Water Clear, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2750.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | CYLINDRICAL | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |