-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1122-1144-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
377 In Stock |
|
$8.5031 / $14.0700 | Buy Now |
DISTI #
205164-1
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Panel Mount - Bulk (Alt: 205164-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 450 |
|
$7.5000 | Buy Now |
DISTI #
205164-1
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Panel Mount - Bulk (Alt: 205164-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$7.4694 / $8.9886 | Buy Now |
DISTI #
94AC6825
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Panel Mount - Bulk (Alt: 94AC6825) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 124 Partner Stock |
|
$11.2200 / $14.6300 | Buy Now |
DISTI #
AMP205164-1
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,STD,109,2 | Americas - 0 in Stock |
|
$6.7164 / $9.4478 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,STD,109,2 |
421 In Stock |
|
$4.6800 / $5.2600 | Buy Now |
DISTI #
54964805
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton Min Qty: 10 Package Multiple: 5 | Americas - 280 |
|
$5.7212 / $6.8401 | Buy Now |
DISTI #
13837017
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton Min Qty: 7 Package Multiple: 1 | Americas - 141 |
|
$8.7200 / $9.0600 | Buy Now |
DISTI #
53721251
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton Min Qty: 23 Package Multiple: 1 | Americas - 124 |
|
$3.0532 / $3.4331 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$4.4800 / $8.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205164-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205164-1
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |