-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,109,2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5915
|
Newark | Amplimite, asy, plug,109,2 |Amp Te Connectivity 205164-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 | Buy Now |
DISTI #
205164-5-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7508 | Buy Now |
DISTI #
205164-5
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Panel Mount - Bulk (Alt: 205164-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1548 / $8.0780 | Buy Now |
DISTI #
571-205164-5
|
Mouser Electronics | D-Sub MIL Spec Connectors PLG ASSY SER109 2 RoHS: Compliant | 0 |
|
$9.8000 | Order Now |
DISTI #
71998980
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug,109,2 | TE Connectivity 205164-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $8.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 30 Weeks Container: Box | 0Box |
|
$7.4000 | Buy Now |
DISTI #
AMP205164-5
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,109,2 | Americas - 0 in Stock |
|
$8.4853 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,109,2 RoHS: Compliant | 0 |
|
$7.3900 / $20.7700 | Buy Now |
DISTI #
205164-5
|
TTI | D-Sub MIL Spec Connectors PLG ASSY SER109 2 Min Qty: 1200 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.4900 | Buy Now |
DISTI #
AMP205164-5
|
Interstate Connecting Components | AMPLIMITE,ASY,PLUG,109,2 | 0 |
|
$8.4853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205164-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205164-5
TE Connectivity
AMPLIMITE,ASY,PLUG,109,2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |