-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PANEL MOUNT, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2052-1352-02
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1052552-1 RoHS: Compliant | 599 |
|
$7.9800 / $11.3600 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 18GHz Solder ST Panel Mount Gold |
3 Partner Stock 2240 On Order |
|
$7.6300 / $11.9100 | Buy Now |
DISTI #
1052552-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST JCK-REC 2HF PST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3079 In Stock |
|
$7.9000 / $11.2500 | Buy Now |
|
Master Electronics | Conn SMA RCP 0Hz to 18GHz Solder ST Panel Mount Gold |
3 Partner Stock 2240 On Order |
|
$7.6300 / $11.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2052-1352-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2052-1352-02
TE Connectivity
PANEL MOUNT, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Length | 1.079 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |
This table gives cross-reference parts and alternative options found for 2052-1352-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2052-1352-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5032CC | RF SMA Connector, Female, Panel Mount | Carlisle Interconnect Technologies | 2052-1352-02 vs 5032CC |
2052-1352-02 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle, | MACOM | 2052-1352-02 vs 2052-1352-02 |
901-9000-CCSF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Receptacle, | Amphenol Corporation | 2052-1352-02 vs 901-9000-CCSF |