-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP RCPT ASSY,SIZE 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34104-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6090 In Stock |
|
$1.5253 / $2.5300 | Buy Now |
DISTI #
205203-8
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 205203-8) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2726 |
|
$1.3500 | Buy Now |
DISTI #
80K4818
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 80K4818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1857 Partner Stock |
|
$2.1200 / $2.8200 | Buy Now |
DISTI #
571-205203-8
|
Mouser Electronics | D-Sub Standard Connectors 9P SOCKET ZINC RoHS: Compliant | 8020 |
|
$1.1100 / $1.8900 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 288Box |
|
$1.3400 / $1.5200 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3Box |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
AMP205203-8
|
Heilind Electronics | CRIMP SNAP RCPT ASSY,SIZE 1 | Americas - 43758 in Stock14400 On Order |
|
$0.9491 / $1.1998 | Buy Now |
|
Onlinecomponents.com | CRIMP SNAP RCPT ASSY,SIZE 1 RoHS: Compliant |
11789 In Stock |
|
$0.8180 / $1.7250 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205203-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205203-8
TE Connectivity
CRIMP SNAP RCPT ASSY,SIZE 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 1.37 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.3344 N |
This table gives cross-reference parts and alternative options found for 205203-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205203-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205203-6 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | 205203-8 vs 205203-6 |