-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-20,PLUG,SIZE 2, 15 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6842
|
Newark | D Sub Shell, Plug, Size 2, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 205206-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1341 |
|
$2.0000 / $2.4900 | Buy Now |
DISTI #
A31888-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3363 In Stock |
|
$1.5521 / $2.7000 | Buy Now |
DISTI #
205206-8
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Cable Mount - Bulk (Alt: 205206-8) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 5 Days Container: Bulk | 1600 |
|
RFQ | |
DISTI #
42K6842
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Cable Mount - Bulk (Alt: 42K6842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 1341 Partner Stock |
|
$2.0000 / $2.4900 | Buy Now |
DISTI #
571-205206-8
|
Mouser Electronics | D-Sub Standard Connectors 15P PLUG HOUSING RoHS: Compliant | 1217 |
|
$1.6400 / $3.0400 | Buy Now |
|
Future Electronics | HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.4300 | Buy Now |
|
Future Electronics | HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.4300 / $1.4800 | Buy Now |
DISTI #
AMP205206-8
|
Heilind Electronics | HDP-20,PLUG,SIZE 2, 15 POSN | Americas - 4336 in Stock10800 On Order |
|
$1.0836 / $1.3699 | Buy Now |
|
Onlinecomponents.com | HDP-20,PLUG,SIZE 2, 15 POSN RoHS: Compliant |
3715 In Stock |
|
$0.9900 / $2.0910 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 284 |
|
$1.5600 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205206-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205206-8
TE Connectivity
HDP-20,PLUG,SIZE 2, 15 POSN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.471 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.39 N |