-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP PLUG ASSY,SIZE 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4675
|
Newark | D-Sub Housing, Plug, 15Pos, Steel, No. Of Positions:15Ways, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Amplimite Hdp-20 Series Rohs Compliant: Yes |Amp Te Connectivity 205206-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$1.8400 / $2.5900 | Buy Now |
DISTI #
96K2967
|
Newark | D Sub Shell, Plug, Size 2, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, D Sub Shell Size:Da Rohs Compliant: Yes |Amp Te Connectivity 205206-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4686 |
|
$1.8000 / $2.5600 | Buy Now |
DISTI #
A34105-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
499 In Stock |
|
$1.7527 / $2.9200 | Buy Now |
DISTI #
205206-9
|
Avnet Americas | D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body - Bulk (Alt: 205206-9) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 10169600 Factory Stock |
|
RFQ | |
DISTI #
96K2967
|
Avnet Americas | D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body - Bulk (Alt: 96K2967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 4686 Partner Stock |
|
$2.2200 / $2.8700 | Buy Now |
DISTI #
571-205206-9
|
Mouser Electronics | D-Sub Standard Connectors 15P PLUG ZINC RoHS: Compliant | 1900 |
|
$1.2100 / $2.2600 | Buy Now |
|
Future Electronics | HDP-20 Series 15 Position Plug Crimp Snap Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 800Box |
|
$1.5500 / $1.6100 | Buy Now |
|
Future Electronics | HDP-20 Series 15 Position Plug Crimp Snap Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$1.5500 / $1.6100 | Buy Now |
|
Future Electronics | HDP-20 Series 15 Position Plug Crimp Snap Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP205206-9
|
Heilind Electronics | CRIMP SNAP PLUG ASSY,SIZE 2 | Americas - 10462 in Stock21600 On Order |
|
$1.1773 / $1.4883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205206-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205206-9
TE Connectivity
CRIMP SNAP PLUG ASSY,SIZE 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.3344 N |