Part Details for 205415-2 by TE's AMP
Overview of 205415-2 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 205415-2
205415-2 CAD Models
205415-2 Part Data Attributes
|
205415-2
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
205415-2
TE's AMP
50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Total Number of Contacts | 50 |
Alternate Parts for 205415-2
This table gives cross-reference parts and alternative options found for 205415-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205415-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656L50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | 205415-2 vs 8656L50PXLF |
RD50M0000Z/AA-50 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 205415-2 vs RD50M0000Z/AA-50 |
ORD50M002000 | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | 205415-2 vs ORD50M002000 |
ORD50M0000S-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 205415-2 vs ORD50M0000S-15 |
8656V50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | 205415-2 vs 8656V50PHXLF |
RD50M0F000-403.4 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 205415-2 vs RD50M0F000-403.4 |
8656V50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | 205415-2 vs 8656V50PHTXLF |
DDMAY-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 205415-2 vs DDMAY-50PTI-FO |
RD50M0000Z-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 205415-2 vs RD50M0000Z-15 |
ORD50M00200Z | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | 205415-2 vs ORD50M00200Z |