Part Details for 205433-2 by TE Connectivity
Overview of 205433-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205433-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5060
|
Newark | Ampli, assy, rcpt, fb,109,2,cont Rohs Compliant: No |Amp Te Connectivity 205433-2 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6000 / $65.3300 | Buy Now |
DISTI #
41AJ5997
|
Newark | D-Sub Mil Spec Connectors Assy Rcpt Fb 109 2 Cont |Amp Te Connectivity 205433-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5800 | Buy Now |
DISTI #
2266-205433-2-ND
|
DigiKey | CONN D-SUB RCPT 15POS CRIMP Min Qty: 1 Lead time: 64 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$68.2300 / $72.2500 | Buy Now |
DISTI #
205433-2-ND
|
DigiKey | CONN D-SUB RCPT 15POS CRIMP Min Qty: 1 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3294 | Buy Now |
DISTI #
205433-2
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: 205433-2) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$55.8612 / $67.2228 | Buy Now |
DISTI #
571-205433-2
|
Mouser Electronics | D-Sub MIL Spec Connectors ASSY RCPT FB 109 2 CONT RoHS: Not Compliant | 0 |
|
$71.7100 | Order Now |
DISTI #
71999183
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Fb,109,2,Cont | TE Connectivity 205433-2 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$64.3800 | RFQ |
DISTI #
AMP205433-2
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,FB,109,2,CO | Americas - 0 in Stock |
|
$46.4925 / $56.0299 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,FB,109,2,CONT |
125 In Stock |
|
$36.3800 / $71.8500 | Buy Now |
DISTI #
51513038
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Date Code: 1310 | Americas - 84 |
|
$94.5395 | Buy Now |
Part Details for 205433-2
205433-2 CAD Models
205433-2 Part Data Attributes:
|
205433-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205433-2
TE Connectivity
AMPLIMITE,ASY,RCPT,FB,109,2,CONT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |