Part Details for 205448 (ALTERNATE: 205448) by RS Pro
Overview of 205448 (ALTERNATE: 205448) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205448 (ALTERNATE: 205448)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825073
|
RS | Panel Mount Indicator Green LED 14mm Solder Tabs Prominent Bezel 36V 17mA | RS PRO 205448 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12 |
|
$13.4000 | Buy Now |