There are no models available for this part yet.
Overview of 205487-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 205487-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F9745
|
Newark | Ampli, assy, plug, fb,109,3,cont Rohs Compliant: No |Amp Te Connectivity 205487-2 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2900 / $72.5500 | Buy Now | |
DISTI #
205487-2-ND
|
DigiKey | CONN D-SUB PLUG 25POS CRIMP Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
93 In Stock |
|
$65.7100 | Buy Now | |
DISTI #
205487-2
|
Avnet Americas | D-Subminiature Connector Plug 25 Position Panel Mount Solder - Bulk (Alt: 205487-2) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-205487-2
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE,ASY,PLUG,FB,109,3,CONT RoHS: Compliant | 0 |
|
$65.7100 | Order Now | |
DISTI #
71999012
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug, Fb,109,3,Cont | TE Connectivity 205487-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$90.8300 / $93.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 41 Weeks Container: Box | 0Box |
|
$67.4000 | Buy Now | ||
DISTI #
AMP205487-2
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,FB,109,3,CO | Americas - 0 in Stock |
|
$65.1791 / $78.4627 | Buy Now | |
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,FB,109,3,CONT RoHS: Compliant |
25 On Order |
|
$31.8600 / $62.9200 | Buy Now | ||
DISTI #
AMP205487-2
|
Interstate Connecting Components | AMPLIMITE,ASY,PLUG,FB,109,3,CO | 0 |
|
$65.1791 / $78.4627 | Buy Now | |
Master Electronics | AMPLIMITE,ASY,PLUG,FB,109,3,CONT RoHS: Compliant |
25 On Order |
|
$31.8600 / $62.9200 | Buy Now |
CAD Models for 205487-2 by TE Connectivity
Part Data Attributes for 205487-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
41 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPLIMITE, STANDARD: MIL-DTL-24308
|
Body Breadth
|
0.509 inch
|
Body Depth
|
0.424 inch
|
Body Length
|
2.103 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|