-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,109,1,K
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5078
|
Newark | D-Sub Conn, Rcpt, De, 9Pos, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite 109 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: No |Amp Te Connectivity 205555-3 Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2200 / $46.8100 | Buy Now |
DISTI #
A144826-ND
|
DigiKey | CONN D-SUB RCPT 9POS CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
31 In Stock |
|
$42.5349 / $52.7800 | Buy Now |
DISTI #
205555-3
|
Avnet Americas | Conn D-Subminiature RCP 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 205555-3) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$7.6075 / $9.1547 | Buy Now |
DISTI #
205555-3
|
Avnet Americas | Conn D-Subminiature RCP 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 205555-3) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$36.2732 / $43.6508 | Buy Now |
DISTI #
571-205555-3
|
Mouser Electronics | D-Sub MIL Spec Connectors ASM RCPT STD109 1KIT RoHS: Not Compliant | 2 |
|
$42.5300 / $52.7500 | Buy Now |
DISTI #
71999011
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Std,109,1,K | TE Connectivity 205555-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1500 / $46.5600 | RFQ |
DISTI #
AMP205555-3
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,STD,109,1,K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,STD,109,1,K | 0 |
|
$26.1800 / $54.1100 | Buy Now |
|
Quest Components | 13 |
|
$97.0190 / $114.1400 | Buy Now | |
DISTI #
M24308/2-6F
|
TTI | D-Sub MIL Spec Connectors ASM RCPT STD109 1KIT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2432 In Stock |
|
$8.1900 / $9.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205555-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205555-3
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,109,1,K
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: MIL-C-24308, MIL-C-39029 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 205555-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205555-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94115-124309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 205555-3 vs 94115-124309 |
941203BC109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 205555-3 vs 941203BC109 |
941205BC309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 205555-3 vs 941205BC309 |
94115-004309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 205555-3 vs 94115-004309 |
941203BE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 205555-3 vs 941203BE109 |
9412010B109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 205555-3 vs 9412010B109 |
941201AD309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 205555-3 vs 941201AD309 |
941200AC109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 205555-3 vs 941200AC109 |
941205BE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 205555-3 vs 941205BE109 |
94115-524209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 205555-3 vs 94115-524209 |