-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTOWIRE KIT,104 POS,25 X 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8829
|
Newark | Backplane Conn, Rcpt, 104P, 8Row, 3.81Mm, Product Range:M Series, No. Of Contacts:104Contacts, Pitch Spacing:3.81Mm, Gender:Receptacle, Contact Termination Type:Wire Wrap, No. Of Rows:8Rows, Row Pitch:-, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 205720-9 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.8300 | Buy Now |
DISTI #
205720-9-ND
|
DigiKey | CONN RCPT 104POS PNL MNT Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
450 In Stock |
|
$159.0080 / $167.0200 | Buy Now |
DISTI #
205720-9
|
Avnet Americas | Conn Rectangular SKT 104 POS Wire Wrap ST Panel Mount Loose Piece - Trays (Alt: 205720-9) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$150.1038 / $180.6334 | Buy Now |
DISTI #
571-205720-9
|
Mouser Electronics | Rack & Panel Connectors HSG REC 104P PNL RoHS: Compliant | 12 |
|
$157.7200 / $163.9200 | Buy Now |
|
Future Electronics | 104 Position Center Fastener Autowire Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 12 Container: Box | 0Box |
|
$151.5100 | Buy Now |
DISTI #
AMP205720-9
|
Heilind Electronics | AUTOWIRE KIT,104 POS,25 X 25 | Americas - 0 in Stock |
|
$187.0686 | Buy Now |
|
Onlinecomponents.com | AUTOWIRE KIT,104 POS,25 X 25 RoHS: Compliant | Alternative Product Available |
|
$161.2300 / $473.2100 | Buy Now |
DISTI #
205720-9
|
TTI | Rack & Panel Connectors HSG REC 104P PNL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$149.7700 / $160.4000 | Buy Now |
DISTI #
205720-9
|
Avnet Americas | Conn Rectangular SKT 104 POS Wire Wrap ST Panel Mount Loose Piece - Trays (Alt: 205720-9) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$150.1038 / $180.6334 | Buy Now |
DISTI #
AMP205720-9
|
Interstate Connecting Components | AUTOWIRE KIT,104 POS,25 X 25 | 0 |
|
$187.0686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205720-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205720-9
TE Connectivity
AUTOWIRE KIT,104 POS,25 X 25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.25 inch | |
Body Depth | 1.19 inch | |
Body Length | 2.945 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 3.81 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |