-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 RCPT SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9852
|
Newark | D-Sub Standard Connectors 15P Receptacle |Amp Te Connectivity 205736-7 Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$9.9300 / $10.1100 | Buy Now |
DISTI #
33B6828
|
Newark | 15 Rcpt Sp/Ms Std |Amp Te Connectivity 205736-7 Min Qty: 351 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $9.5500 | Buy Now |
DISTI #
2266-205736-7-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 13 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
278 In Stock |
|
$9.0600 / $9.5800 | Buy Now |
DISTI #
205736-7-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 13 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3410 | Buy Now |
DISTI #
205736-7
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Rail/Tube (Alt: 205736-7) RoHS: Not Compliant Min Qty: 351 Package Multiple: 351 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$7.4120 / $8.9195 | Buy Now |
DISTI #
571-2057367
|
Mouser Electronics | D-Sub Standard Connectors 15P RECEPTACLE RoHS: Not Compliant | 335 |
|
$9.1900 / $13.9500 | Buy Now |
DISTI #
73774884
|
RS | 15 RCPT SP/MS STD, PCB D-Sub Connectors | TE Connectivity 205736-7 Min Qty: 351 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1800 | RFQ |
DISTI #
AMP205736-7
|
Heilind Electronics | 15 RCPT SP/MS STD | Americas - 0 in Stock |
|
$7.2116 / $9.3753 | Buy Now |
|
Onlinecomponents.com | 15 RCPT SP/MS STD |
278 Partner Stock |
|
$8.6000 / $10.6600 | Buy Now |
DISTI #
AMP205736-7
|
Interstate Connecting Components | 15 RCPT SP/MS STD | 0 |
|
$7.2116 / $9.3753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205736-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205736-7
TE Connectivity
15 RCPT SP/MS STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |