2057767-4
vs
7-338069-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.657 inch
|
0.205 inch
|
Body Depth |
0.47 inch
|
0.27 inch
|
Body Length |
0.649 inch
|
0.381 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN/LEAD OVER NICKEL
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BLADE PIN-SKT
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
POLYAMIDE46
|
Mating Contact Pitch |
0.074 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.053 inch
|
0.059 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
9
|
2
|
Number of Rows Loaded |
9
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
PCB Contact Row Spacing |
1.3462 mm
|
4.4958 mm
|
Plating Thickness |
30u inch
|
196.85u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.055 inch
|
0.208 inch
|
Terminal Pitch |
1.8796 mm
|
1.27 mm
|
Termination Type |
PRESS FIT
|
SURFACE MOUNT
|
Total Number of Contacts |
72
|
4
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
29 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
STAGGERED CONFIGURATION
|
DIN Conformance |
|
NO
|
Durability |
|
20 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
4.8928 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
RED
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
1.5A
|
Mounting Option 2 |
|
FRICTION LOCK
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
1.5 A
|
Rated Voltage |
|
100 V
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
1.0008 N
|
|
|
|
Compare 2057767-4 with alternatives
Compare 7-338069-4 with alternatives