Part Details for 206-R-W-RTP by SloanLED
Results Overview of 206-R-W-RTP by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206-R-W-RTP Information
206-R-W-RTP by SloanLED is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 206-R-W-RTP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70253727
|
RS | OPTOELECTRONIC PANEL MOUNT INDICATOR RED Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6900 / $10.2100 | RFQ |
US Tariff Estimator: 206-R-W-RTP by SloanLED
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 206-R-W-RTP
206-R-W-RTP Part Data Attributes
|
|
206-R-W-RTP
SloanLED
Buy Now
Datasheet
|
Compare Parts:
206-R-W-RTP
SloanLED
Single Color LED, Red, Red Transparent, T-1 3/4, 5mm
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single | |
| Lens Type | Red Transparent | |
| Luminous Intensity-Nom | 45.0 Mcd | |
| Mounting Feature | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Packing Method | Bulk | |
| Shape | Cylindrical | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Viewing Angle | 45 Deg |
Alternate Parts for 206-R-W-RTP
This table gives cross-reference parts and alternative options found for 206-R-W-RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-R-W-RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 206-R-L-RTP-5/20 | SloanLED | Check for Price | Single Color LED, Red, Red Transparent, T-1 3/4, 5mm | 206-R-W-RTP vs 206-R-L-RTP-5/20 |
| 206-R-W-RTP-5/20 | SloanLED | Check for Price | Single Color LED, Red, Red Transparent, T-1 3/4, 5mm | 206-R-W-RTP vs 206-R-W-RTP-5/20 |