-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,44 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0279
|
Newark | D-Sub Mil Spec Connectors Plug Assy,44 Posn, am |Amp Te Connectivity 206063-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$339.2300 / $355.9700 | Buy Now |
DISTI #
12H5143
|
Newark | Plug Assy,44 Posn, amplimite Rohs Compliant: Yes |Amp Te Connectivity 206063-2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.0900 / $202.7800 | Buy Now |
DISTI #
206063-2-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 44POS Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
20 In Stock |
|
$183.6800 | Buy Now |
DISTI #
206063-2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 206063-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Box | 1 |
|
$173.3892 / $208.6548 | Buy Now |
DISTI #
206063-2
|
Avnet Americas | Conn Housing PL 44 POS Crimp ST Panel Mount - Bulk (Alt: 206063-2) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 37 Weeks, 4 Days Container: Bulk | 0 |
|
$173.3892 / $208.6548 | Buy Now |
DISTI #
571-206063-2
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY,44 POSN,AM RoHS: Compliant | 14 |
|
$183.6800 | Buy Now |
DISTI #
71998945
|
RS | Connector, D-Sub, Plug Assy,44 Posn, AMPLIMITE | TE Connectivity 206063-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$222.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 43 Weeks Container: Box | 0Box |
|
$188.3900 | Buy Now |
DISTI #
AMP206063-2
|
Heilind Electronics | PLUG ASSY44 POSNAMPLIMITE | Americas - 0 in Stock |
|
$216.0882 / $219.3135 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,44 POSN,AMPLIMITE RoHS: Compliant |
32 In Stock |
|
$169.7600 / $184.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206063-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206063-2
TE Connectivity
PLUG ASSY,44 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308; MIL-C-39029 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |