Part Details for 20606TC104G103KP by Vishay Intertechnologies
Overview of 20606TC104G103KP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20606TC104G103KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20606TC104G103KP
|
Avnet Americas | Cap RC Network 0.01uF 50V 10% 100kOhm 2% 1/8W 7R/7C Bulk - Bulk (Alt: 20606TC104G103KP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2265 / $12.5538 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$9.3900 | Buy Now |