Part Details for 2062-440-AL by RAF Electronic Hardware
Overview of 2062-440-AL by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-AL | Coilcraft Inc | SMPS Transformer, 6.6W |
Price & Stock for 2062-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2062-440-AL-ND
|
DigiKey | 3/16 HEX X 13/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
72 In Stock |
|
$1.0469 / $2.0900 | Buy Now |
DISTI #
761-2062-440-AL
|
Mouser Electronics | Standoffs & Spacers AL 4-40 13/16in HEX FEM Standoff RoHS: Compliant | 4 |
|
$0.9630 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 344 Factory Stock |
|
$0.2490 / $3.2300 | Buy Now |
DISTI #
RAF2062-440-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 344 Factory Stock |
|
$0.2490 / $3.2300 | Buy Now |
Part Details for 2062-440-AL
2062-440-AL CAD Models
2062-440-AL Part Data Attributes
|
2062-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2062-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |