There are no models available for this part yet.
Overview of 2062-440-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-AL | Coilcraft Inc | SMPS Transformer, 6.6W |
Price & Stock for 2062-440-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH7143
|
Newark | 3/16 Hex X 13/16 Length |Raf Electronic Hardware 2062-440-SS-20 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.3900 | Buy Now | |
DISTI #
1772-2904-ND
|
DigiKey | 3/16 HEX X 13/16 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$1.4332 / $2.8700 | Buy Now | |
DISTI #
761-2062-440-SS-20
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 13/16 Length Hex Standoff RoHS: Compliant | 0 |
|
$1.4300 / $2.2500 | Order Now | |
DISTI #
71740070
|
RS | Hex Standoff, 3/16 Hex X 13/16 Length | RAF 2062-440-SS-20 RoHS: Compliant Min Qty: 233 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $1.8000 | RFQ | |
Bisco Industries | 159 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.9000 | Buy Now | ||
DISTI #
RAF2062-440-SS-20
|
DB Roberts | HEX F STNDOFF Passivation 3/16 HEXx13/16LNGTH | 0 |
|
RFQ |