There are no models available for this part yet.
Overview of 2062-440-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-AL | Coilcraft Inc | SMPS Transformer, 6.6W |
Price & Stock for 2062-440-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-2062-440-SS-ND
|
DigiKey | 3/16 HEX X 13/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
50 In Stock |
|
$3.2062 / $3.6600 | Buy Now | |
DISTI #
761-2062-440-SS
|
Mouser Electronics | Standoffs & Spacers SS 4-40 13/16in HEX FEM Standoff RoHS: Compliant | 40 |
|
$2.7200 / $3.4800 | Buy Now | |
DISTI #
RAF2062-440-SS
|
DB Roberts | 0 |
|
RFQ |
CAD Models for 2062-440-SS by RAF Electronic Hardware
Part Data Attributes for 2062-440-SS by RAF Electronic Hardware
2062-440-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
2062-440-SSRAF Electronic HardwareVS
-