Part Details for 206247P030 by TE Connectivity
Overview of 206247P030 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206247P030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206247P030
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Piece - Bulk (Alt: 206247P030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5930 / $0.6282 | Buy Now |
DISTI #
571-206247P030
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SCT-NO.4-E2-0-50MM | 0 |
|
$0.6740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.6290 | Buy Now |
DISTI #
RYCSCT-NO.4-E2-0-50MM
|
Heilind Electronics | 206247P030 1-1191495-9 SCT-NO.4-E2-0-50MM | Americas - 0 in Stock |
|
$0.7853 / $0.7971 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing, Black, Dual Wall, .699 in / .7 in [17.78 mm] Expanded Inside, .173 in [4.4 mm] Recovered Inside, 4:1 Shrink Ratio, RAYCHEM SCT RoHS: Compliant |
10 In Stock |
|
$0.7180 / $1.3630 | Buy Now |
DISTI #
RYCSCT-NO.4-E2-0-50MM
|
Interstate Connecting Components | 206247P030 1-1191495-9 SCT-NO.4-E2-0-50MM | 0 |
|
$0.7853 / $0.7971 | Buy Now |
|
Master Electronics | Heat Shrink Tubing, Black, Dual Wall, .699 in / .7 in [17.78 mm] Expanded Inside, .173 in [4.4 mm] Recovered Inside, 4:1 Shrink Ratio, RAYCHEM SCT RoHS: Compliant |
10 In Stock |
|
$0.7180 / $1.3630 | Buy Now |
Part Details for 206247P030
206247P030 CAD Models
206247P030 Part Data Attributes
|
206247P030
TE Connectivity
Buy Now
|
Compare Parts:
206247P030
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |