Part Details for 2064-8003-90 by TE Connectivity
Overview of 2064-8003-90 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2064-8003-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1053400-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLUG SS RoHS: Compliant | 0 |
|
$59.2600 | Order Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant | 0 |
|
$39.2100 / $71.7800 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant | 0 |
|
$49.5800 / $145.5300 | Buy Now |
|
Master Electronics | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant | 0 |
|
$49.5800 / $145.5300 | Buy Now |
|
Master Electronics | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant | 0 |
|
$39.2100 / $71.7800 | Buy Now |
Part Details for 2064-8003-90
2064-8003-90 CAD Models
2064-8003-90 Part Data Attributes
|
2064-8003-90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2064-8003-90
TE Connectivity
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Breadth | 0.375 inch | |
Body Depth | 0.585 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 2064-8003-90
This table gives cross-reference parts and alternative options found for 2064-8003-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2064-8003-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1053400-1 | 2064 8003 90 | TE Connectivity | 2064-8003-90 vs 1053400-1 |
M39012/94-3003 | RF SMA Connector, Female, Board Mount, Solder Terminal, Jack | Midwest Microwave | 2064-8003-90 vs M39012/94-3003 |
M39012/94-3003 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | Winchester Interconnect | 2064-8003-90 vs M39012/94-3003 |
M39012/94-3003 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack | TE Connectivity | 2064-8003-90 vs M39012/94-3003 |