-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,62 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0295
|
Newark | D-Sub Mil Spec Connectors Plug Assy |Amp Te Connectivity 206502-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.7500 / $131.2300 | Buy Now |
DISTI #
52F2871
|
Newark | Hd-D Sub Housing, Plug, Dc, 6Pos, No. Of Positions:62Positions, Connector Type:High Density D Sub, Connector Shell Size:Dc, Product Range:Amplimite Series, Gender:Plug, Connector Body Material:Brass Body Rohs Compliant: Yes |Amp Te Connectivity 206502-4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A34478-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 62POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$132.5400 | Buy Now |
DISTI #
3937-206502-4-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 62POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
$94.8200 | Buy Now |
DISTI #
AMP206502-4
|
Heilind Electronics | PLUG ASSY62 POSNAMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY,62 POSN,AMPLIMITE RoHS: Compliant |
5 In Stock |
|
$92.6200 / $118.0200 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 206502-4 | 44 |
|
$109.3455 / $129.2265 | Buy Now |
|
Quest Components | 206502-4 | 10 |
|
$168.9885 / $198.8100 | Buy Now |
|
Quest Components | 206502-4 | 1 |
|
$32.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206502-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206502-4
TE Connectivity
PLUG ASSY,62 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 204370-8; 206495-3, 91067-1 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |