Part Details for 2065S40000 by Leoco USA Corp
Overview of 2065S40000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2065S40000
2065S40000 CAD Models
2065S40000 Part Data Attributes:
|
2065S40000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2065S40000
Leoco USA Corp
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL | |
Total Number of Contacts | 4 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 2065S40000
This table gives cross-reference parts and alternative options found for 2065S40000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2065S40000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800P-406-302 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | 2065S40000 vs 800P-406-302 |
CA-04CMS | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Circuit Assembly | 2065S40000 vs CA-04CMS |
A2001H-04P | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 2065S40000 vs A2001H-04P |
MV-H-1X04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Morethanall Co Ltd | 2065S40000 vs MV-H-1X04 |
H2002-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | 2065S40000 vs H2002-04 |
H2000-1-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | 2065S40000 vs H2000-1-04 |
2013S040000 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Guide Slot, Plug | Leoco USA Corp | 2065S40000 vs 2013S040000 |
H2001-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | 2065S40000 vs H2001-04 |