-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLG ASSY,15 POS,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0685
|
Newark | D Sub Shell, Plug, 15 Position, Brass, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Metal Body, Body Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 206798-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9800 / $84.3600 | Buy Now |
DISTI #
311P409-2P-B-12
|
Avnet Americas | Conn Housing PL 15 POS 2.7mm Crimp ST - Boxed Product (Development Kits) (Alt: 311P409-2P-B-12) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 2 Days Container: Box | 0 |
|
RFQ | |
DISTI #
AMP206798-2
|
Heilind Electronics | PLG ASSY,15 POS,AMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG ASSY,15 POS,AMPLIMITE RoHS: Compliant |
4 In Stock |
|
$58.6200 / $79.6200 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 19 |
|
$65.0527 / $70.4738 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 6 |
|
$99.5868 / $110.6520 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$110.6520 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$90.6000 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 6 |
|
$97.5791 / $108.4212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206798-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206798-2
TE Connectivity
PLG ASSY,15 POS,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: MIL-C-24308, MIL-C-39029 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |