Part Details for 206930 (ALTERNATE: 206930) by RS Pro
Overview of 206930 (ALTERNATE: 206930) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206930 (ALTERNATE: 206930)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825183
|
RS | Green Panel Mount Indicator, 115 V dc, 230V ac, 19.5mm Mounting Hole Size | RS PRO 206930 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$9.6200 / $12.5900 | Buy Now |