-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 POS SQ GRID METRIMATE RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66207-016LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Vertical, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1670
|
Newark | Plug And Socket Connector Housing, Product Range:Metrimate Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:5Mm, For Use With:Metrimate Square Grid Connectors, Body Material:Thermoplastic, Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 207016-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 432 |
|
$1.5700 / $2.4100 | Buy Now |
DISTI #
A29192-ND
|
DigiKey | CONN RCPT HSG 4POS 5.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1076 In Stock |
|
$1.1744 / $2.2200 | Buy Now |
DISTI #
66F1670
|
Avnet Americas | Conn Housing RCP 4 POS 5mm Crimp ST - Bulk (Alt: 66F1670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 432 Partner Stock |
|
$1.8800 / $2.4100 | Buy Now |
DISTI #
207016-1
|
Avnet Americas | Conn Housing RCP 4 POS 5mm Crimp ST - Bulk (Alt: 207016-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0079 | Buy Now |
DISTI #
571-2070161
|
Mouser Electronics | Headers & Wire Housings RECP 4P METMATE RoHS: Compliant | 2533 |
|
$1.1100 / $1.7300 | Buy Now |
|
Future Electronics | 4 Position Solder Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 872Bag |
|
$0.8750 / $1.0900 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
AMP207016-1
|
Heilind Electronics | 4 POS SQ GRID METRIMATE RCPT | Americas - 5524 in Stock9600 On Order |
|
$1.0200 / $1.2895 | Buy Now |
DISTI #
AMP207016-1.RED
|
Heilind Electronics | 4 POS SQ GRID METRIMATE RCPT | Americas - 237 in Stock |
|
$0.7429 / $0.8830 | Buy Now |
|
Onlinecomponents.com | 4 POS SQ GRID METRIMATE RCPT RoHS: Compliant |
7604 In Stock |
|
$0.9640 / $1.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207016-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207016-1
TE Connectivity
4 POS SQ GRID METRIMATE RCPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | |
Body Depth | 1.3 inch | |
Body Length | 0.703 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |