-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 POS SQ GRID METRIMATE-RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29200-ND
|
DigiKey | CONN RCPT HSG 9POS 5.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
64 In Stock |
|
$2.5342 / $3.9000 | Buy Now |
DISTI #
207440-1
|
Avnet Americas | Conn Housing RCP 9 POS 5mm ST - Bulk (Alt: 207440-1) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$2.0705 / $2.4916 | Buy Now |
DISTI #
66F1672
|
Avnet Americas | Conn Housing RCP 9 POS 5mm ST - Bulk (Alt: 66F1672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 80 Partner Stock |
|
$3.6800 / $4.6000 | Buy Now |
DISTI #
571-2074401
|
Mouser Electronics | Headers & Wire Housings 9P RECEP .197 SP RoHS: Compliant | 2656 |
|
$2.3900 / $4.4200 | Buy Now |
|
Future Electronics | 9 Position 3 Row Free Hanging Female Socket Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 425 Package Multiple: 425 Container: Bag | 0Bag |
|
$2.0700 / $2.1300 | Buy Now |
DISTI #
AMP207440-1
|
Heilind Electronics | 9 POS SQ GRID METRIMATE-RCPT | Americas - 6262 in Stock38 On Order |
|
$2.6189 / $3.3106 | Buy Now |
|
Onlinecomponents.com | 9 POS SQ GRID METRIMATE-RCPT RoHS: Compliant |
34316 In Stock |
|
$1.9800 / $3.3000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,0.197 PITCH,LATCH | 176 |
|
$1.7780 / $3.8100 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,0.197 PITCH,LATCH | 84 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,0.197 PITCH,LATCH | 51 |
|
$3.0000 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207440-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207440-1
TE Connectivity
9 POS SQ GRID METRIMATE-RCPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | |
Body Breadth | 1.014 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |