-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE PIN HEADER ASSY,9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3497
|
Newark | Plug & Socket Connector, Header 9 Position 5Mm, Product Range:Metrimate Series, No. Of Contacts:9Contacts, Gender:Header, Pitch Spacing:5Mm, Contact Termination Type:Through Hole, No. Of Rows:3 Row, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 207441-7 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 | Buy Now |
DISTI #
76AC4113
|
Newark | Metrimate Pin Header Assy,9P |Amp Te Connectivity 207441-7 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 | Buy Now |
DISTI #
A33286-ND
|
DigiKey | CONN HEADER VERT 9POS 5MM Min Qty: 1 Lead time: 31 Weeks Container: Tray |
814 In Stock |
|
$6.4974 / $11.3700 | Buy Now |
DISTI #
207441-7
|
Avnet Americas | Conn Power PIN 9 POS 5mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: 207441-7) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$6.0278 | Buy Now |
DISTI #
571-207441-7
|
Mouser Electronics | Headers & Wire Housings 9P PIN HEADER TIN METRIMATE RoHS: Compliant | 854 |
|
$6.4900 / $11.3700 | Buy Now |
|
Future Electronics | Metrimate 9 Position Three Row Through-Hole Straight Square Grid Header RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 70 Lead time: 34 Weeks Container: Tray | 0Tray |
|
$6.9200 / $7.0400 | Buy Now |
DISTI #
AMP207441-7
|
Heilind Electronics | METRIMATE PIN HEADER ASSY,9P | Americas - 0 in Stock |
|
$9.3401 / $9.4796 | Buy Now |
|
Onlinecomponents.com | METRIMATE PIN HEADER ASSY,9P RoHS: Compliant |
530 In Stock 560 On Order |
|
$7.3400 / $11.8900 | Buy Now |
DISTI #
83640925
|
Verical | Conn Rectangular PIN 9 POS 5mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2432 | Americas - 530 |
|
$9.5786 / $14.4121 | Buy Now |
DISTI #
207441-7
|
TTI | Headers & Wire Housings 9P PIN HEADER TIN METRIMATE RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 140 In Stock |
|
$6.4400 / $7.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207441-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207441-7
TE Connectivity
METRIMATE PIN HEADER ASSY,9P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT (POWER): 7.5A | |
Body Breadth | 0.954 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.09 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |