Part Details for 207464-1 by TE Connectivity
Overview of 207464-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207464-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Crimp Terminal, Locking | 1727 |
|
$1.4550 / $3.8800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Crimp Terminal, Locking | 406 |
|
$0.4875 / $1.1700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Crimp Terminal, Locking | 44 |
|
$0.4463 / $0.8925 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Crimp Terminal, Locking | 39 |
|
$0.7020 / $1.1700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Crimp Terminal, Locking | 6 |
|
$0.7140 / $0.8925 | Buy Now |
Part Details for 207464-1
207464-1 CAD Models
207464-1 Part Data Attributes
|
207464-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207464-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,25 CONTACTS,PIN,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | WITHOUT INDENT, TAPE PACKING | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | THERMOPLASTIC | |
Manufacturer Series | 207464 | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Shell Finish | TIN/LEAD | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 2.224 N |