-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP PLUG ASSY,SZ 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H7103
|
Newark | D Sub Connector Housing, Tin & Dimple, Amplimite Hdp-20 Series, D Sub, 3, Plug, 25, Steel Body Rohs Compliant: Yes |Amp Te Connectivity 207464-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3567 |
|
$1.4500 / $1.7000 | Buy Now |
DISTI #
44F8694
|
Newark | D Sub Shell, Plug, Size 3, Steel, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, D Sub Shell Size:Db Rohs Compliant: Yes |Amp Te Connectivity 207464-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4807 |
|
$1.3700 / $1.4700 | Buy Now |
DISTI #
A1040-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 25POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1977 In Stock |
|
$1.2264 / $2.1300 | Buy Now |
DISTI #
207464-2
|
Avnet Americas | Conn Housing PL 25 POS Crimp ST - Bulk (Alt: 207464-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 36774000 Factory Stock |
|
$0.5533 | Buy Now |
DISTI #
44F8694
|
Avnet Americas | Conn Housing PL 25 POS Crimp ST - Bulk (Alt: 44F8694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 1240 Partner Stock |
|
$1.4400 / $1.6500 | Buy Now |
DISTI #
571-2074642
|
Mouser Electronics | D-Sub Standard Connectors 25P PLUG TIN IN RoHS: Compliant | 9449 |
|
$0.8750 / $1.4600 | Buy Now |
|
Future Electronics | HDP20 Series 25 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 3200Box |
|
$1.1300 / $1.1600 | Buy Now |
|
Future Electronics | HDP20 Series 25 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.1300 / $1.1600 | Buy Now |
|
Future Electronics | HDP20 Series 25 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.1300 / $1.1600 | Buy Now |
|
Future Electronics | HDP20 Series 25 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.0000 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207464-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207464-2
TE Connectivity
CRIMP SNAP PLUG ASSY,SZ 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 207464-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 207464-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF88X-BD-25P-R | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 207464-2 vs KF88X-BD-25P-R |
D-25P8-B | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | 207464-2 vs D-25P8-B |
KF88X-BD-25P-BRJ30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 207464-2 vs KF88X-BD-25P-BRJ30 |
87203-8354 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | 207464-2 vs 87203-8354 |
2-188442-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT | TE's AMP | 207464-2 vs 2-188442-2 |
1-745994-4 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 207464-2 vs 1-745994-4 |
KF85X-BD-25P-BR | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Kycon Inc | 207464-2 vs KF85X-BD-25P-BR |
173179-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC CRIMP | TE's AMP | 207464-2 vs 173179-1 |
1218838-8 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 207464-2 vs 1218838-8 |
4-215839-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 207464-2 vs 4-215839-3 |