Part Details for 207595-2 by TE Connectivity
Overview of 207595-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 207595-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
207595-2
|
TTI | Rack & Panel Connectors DUAL RECEPT W/CENT FEMALE JS Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,140.0900 | Buy Now |
Part Details for 207595-2
207595-2 CAD Models
207595-2 Part Data Attributes:
|
207595-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207595-2
TE Connectivity
MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #10-24 | |
Mounting Option 2 | SCREW | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 132 |