Part Details for 207980-000 by TE Connectivity
Overview of 207980-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207980-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
207980-000
|
Avnet Americas | Non Heat Shrink Harness Tubing Polyolefin Black - Bulk (Alt: 207980-000) RoHS: Compliant Min Qty: 30000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.1164 | Buy Now |
DISTI #
571-207980-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves NETM1000-10-0-110MM RoHS: Compliant | 0 |
|
$0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1034 | Buy Now |
DISTI #
RYCNETM1000-10-0-110MM
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNETM1000-10-0-110MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NETM1000-10-0-110MM RoHS: Compliant |
54000 Partner Stock |
|
$0.1208 / $0.1425 | Buy Now |
DISTI #
207980-000
|
Avnet Americas | Non Heat Shrink Harness Tubing Polyolefin Black - Bulk (Alt: 207980-000) RoHS: Compliant Min Qty: 30000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.1164 | Buy Now |
DISTI #
RYCNETM1000-10-0-110MM
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNETM1000-10-0-110MM | 0 |
|
Buy Now | |
DISTI #
000000000005739215
|
Sager | Heat Shrink Tubing & Sleeves NETM1000-10-0-110MM Min Qty: 30000 | 0 |
|
$0.1153 / $0.1230 | Buy Now |
|
Master Electronics | NETM1000-10-0-110MM RoHS: Compliant |
54000 Partner Stock |
|
$0.1208 / $0.1425 | Buy Now |
Part Details for 207980-000
207980-000 CAD Models
207980-000 Part Data Attributes:
|
207980-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207980-000
TE Connectivity
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |