Part Details for 208 (ALTERNATE: 784337 44407) by Marathon Special Products
Overview of 208 (ALTERNATE: 784337 44407) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208 (ALTERNATE: 784337 44407)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70619512
|
RS | Terminal Block Heavy Duty Double Row 8P 30A 150 volts Class C 300V Class B | Marathon Special Products 208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$16.2600 / $21.1200 | Buy Now |